CM21Y5V225Z16AT
vs
CM21Y5V225Z16AH
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
KYOCERA CORP
|
KYOCERA CORP
|
Package Description |
, 0805
|
, 0805
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
2.2 µF
|
2.2 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.25 mm
|
1.25 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
2 mm
|
2 mm
|
Manufacturer Series |
CM
|
CM
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, PLASTIC, 7 INCH
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance |
80%
|
80%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Series |
CM
|
CM21(Y5V,16V)
|
Size Code |
0805
|
0805
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
Y5V
|
Y5V
|
Temperature Coefficient |
-82/+22% ppm/°C
|
-82/+22% ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CM21Y5V225Z16AT with alternatives
Compare CM21Y5V225Z16AH with alternatives