Part Details for CM21Y5V104Z25AL by KYOCERA Corporation
Overview of CM21Y5V104Z25AL by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM21Y5V104Z25AL
CM21Y5V104Z25AL CAD Models
CM21Y5V104Z25AL Part Data Attributes
|
CM21Y5V104Z25AL
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM21Y5V104Z25AL
KYOCERA Corporation
CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Manufacturer Series | CM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | CM | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CM21Y5V104Z25AL
This table gives cross-reference parts and alternative options found for CM21Y5V104Z25AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM21Y5V104Z25AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225491049849 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CM21Y5V104Z25AL vs 225491049849 |
CM21Y5V104Z25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM21Y5V104Z25AL vs CM21Y5V104Z25AN |
08052F104Z8BP0D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CM21Y5V104Z25AL vs 08052F104Z8BP0D |
CM21Y5V104Z25AH | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CM21Y5V104Z25AL vs CM21Y5V104Z25AH |
CC0805ZCY5V8BB104 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CM21Y5V104Z25AL vs CC0805ZCY5V8BB104 |
CM21Y5V104Z25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM21Y5V104Z25AL vs CM21Y5V104Z25AT |
CM21Y5V104Z25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM21Y5V104Z25AL vs CM21Y5V104Z25AL |
CM21Y5V104Z25AT | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CM21Y5V104Z25AL vs CM21Y5V104Z25AT |
08052F104Z8B20D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CM21Y5V104Z25AL vs 08052F104Z8B20D |
CM21Y5V104Z25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM21Y5V104Z25AL vs CM21Y5V104Z25AH |