Capacitors
CM21Y5V104Z25AH
Description: CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Overview of CM21Y5V104Z25AH by KYOCERA Crystal Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CM21Y5V104Z25AH by KYOCERA Crystal Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM21Y5V104Z25AH by KYOCERA Crystal Device Corporation

CM21Y5V104Z25AH
KYOCERA Crystal Device Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
JESD-609 Code
e3
Length
2 mm
Manufacturer Series
CM
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
25 V
Series
CM21(Y5V,25V)
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
-82/+22% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CM21Y5V104Z25AH
    KYOCERA Crystal Device Corporation
    CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CM21Y5V104Z25AH

This table gives cross-reference parts and alternative options found for CM21Y5V104Z25AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM21Y5V104Z25AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
225491049849 Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP YAGEO Corporation CM21Y5V104Z25AH vs 225491049849
CM21Y5V104Z25AN CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation CM21Y5V104Z25AH vs CM21Y5V104Z25AN
08052F104Z8BP0D Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP YAGEO Corporation CM21Y5V104Z25AH vs 08052F104Z8BP0D
CM21Y5V104Z25AL CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KYOCERA Corporation CM21Y5V104Z25AH vs CM21Y5V104Z25AL
CM21Y5V104Z25AH CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KYOCERA Corporation CM21Y5V104Z25AH vs CM21Y5V104Z25AH
CC0805ZCY5V8BB104 Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CM21Y5V104Z25AH vs CC0805ZCY5V8BB104
CM21Y5V104Z25AT CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation CM21Y5V104Z25AH vs CM21Y5V104Z25AT
CM21Y5V104Z25AL CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation CM21Y5V104Z25AH vs CM21Y5V104Z25AL
CM21Y5V104Z25AT CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KYOCERA Corporation CM21Y5V104Z25AH vs CM21Y5V104Z25AT
08052F104Z8B20D Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP YAGEO Corporation CM21Y5V104Z25AH vs 08052F104Z8B20D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM21Y5V104Z25AH by KYOCERA Crystal Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM21Y5V104Z25AH by KYOCERA Crystal Device Corporation

  • Please alert me when CM21Y5V104Z25AH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CM21Y5V104Z25AH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM21Y5V104Z25AH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CM21Y5V104Z25AH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM21Y5V104Z25AH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM21Y5V104Z25AH by KYOCERA Crystal Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: