CM1418-02CP
vs
NUF2441FCT1G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Part Package Code |
WLCSP6, 1.72x1.22
|
No Conversion Description
|
Package Description |
CSP-6
|
FLIP CHIP-6
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
567BC
|
499J
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
4 Weeks
|
20 Weeks
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Additional Feature |
PI-TYPE FILTER
|
|
Approvals |
IEC
|
|
Capacitance |
234 µF
|
250 µF
|
DC Resistance-Max |
0.35 Ω
|
0.35 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
0.714 mm
|
0.7 mm
|
Inductance |
0.003 µH
|
0.0029 µH
|
JESD-609 Code |
e1
|
e1
|
Length |
1.765 mm
|
1.72 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
50 OHM Ω
|
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
TIN SILVER COPPER
|
Width |
1.265 mm
|
1.22 mm
|
Base Number Matches |
1
|
1
|
Package Material |
|
PLASTIC
|
Rated Voltage |
|
12 V
|
|
|
|
Compare CM1418-02CP with alternatives
Compare NUF2441FCT1G with alternatives