Part Details for CM1263-02SE by onsemi
Overview of CM1263-02SE by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM1263-02SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0147
|
Newark | Esd Protection Devices |Onsemi CM1263-02SE Min Qty: 910 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5230 / $0.5670 | Buy Now |
DISTI #
52T7664
|
Newark | 2 Ch. Low Cap Esd/Reel |Onsemi CM1263-02SE Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V79:2366_17795215
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 6V 5-Pin SOT-553 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 1530 | Americas - 1 |
|
$0.2874 | Buy Now |
|
Rochester Electronics | CM1263 - Trans Voltage Suppressor Diode, Unidirectional RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 101621 |
|
$0.3416 / $0.4019 | Buy Now |
|
Chip1Cloud | TVS DIODE 3.3VWM 9.96VC SOT553 | 7900 |
|
RFQ | |
DISTI #
4191930
|
element14 Asia-Pacific | ESD PROTECTION DEVICE, 9.96V, SOT-553 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3634 / $0.9159 | Buy Now |
DISTI #
4191930
|
Farnell | ESD PROTECTION DEVICE, 9.96V, SOT-553 RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 97386 |
|
$0.3567 | Buy Now |
|
Sense Electronic Company Limited | SOT-553 | 1405 |
|
RFQ |
Part Details for CM1263-02SE
CM1263-02SE CAD Models
CM1263-02SE Part Data Attributes:
|
CM1263-02SE
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1263-02SE
onsemi
Low Capacitance ESD Protection Array for High-Speed Serial Interfaces, SOT-553, 5 LEAD, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-553, 5 LEAD | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 463B-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Clamping Voltage-Max | 9.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CM1263-02SE
This table gives cross-reference parts and alternative options found for CM1263-02SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1263-02SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT10RE3 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | CM1263-02SE vs UPT10RE3 |
UPT10E3/TR7 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | CM1263-02SE vs UPT10E3/TR7 |
UPT10RTR13 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | CM1263-02SE vs UPT10RTR13 |
TPD4E001DRLR | Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SOT-5X3 -40 to 85 | Texas Instruments | CM1263-02SE vs TPD4E001DRLR |
TPD2E001DRLRG4 | Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 5-SOT-5X3 -40 to 85 | Texas Instruments | CM1263-02SE vs TPD2E001DRLRG4 |
TPD4E001DCKR | Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SC70 -40 to 85 | Texas Instruments | CM1263-02SE vs TPD4E001DCKR |
TPD3E001DRY | UNIDIRECTIONAL, SILICON, TVS DIODE | Texas Instruments | CM1263-02SE vs TPD3E001DRY |
UPT10E3 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | CM1263-02SE vs UPT10E3 |
UPT10TR13 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | CM1263-02SE vs UPT10TR13 |
TPD2E001DRSR | Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85 | Texas Instruments | CM1263-02SE vs TPD2E001DRSR |