Part Details for CM05SLR50C50AQ by KYOCERA Corporation
Overview of CM05SLR50C50AQ by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM05SLR50C50AQ
CM05SLR50C50AQ CAD Models
CM05SLR50C50AQ Part Data Attributes
|
CM05SLR50C50AQ
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM05SLR50C50AQ
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, SL, -1000/+350ppm/Cel TC, 0.0000005uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CM05SLR50C50AQ
This table gives cross-reference parts and alternative options found for CM05SLR50C50AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM05SLR50C50AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1551X1HR50CZ01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, SL, 0.0000005uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM05SLR50C50AQ vs GRM1551X1HR50CZ01D |
GRM1551X1HR50CD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, SL, 0.0000005uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM05SLR50C50AQ vs GRM1551X1HR50CD01J |
CM05SLR50C50AC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, SL, -1000/+350ppm/Cel TC, 0.0000005uF, 0402, | KYOCERA Corporation | CM05SLR50C50AQ vs CM05SLR50C50AC |
ECJ0WG1H0R5C | Ceramic Capacitor, Ceramic, 50V, 50% +Tol, 50% -Tol, SL, -1000/+350ppm/Cel TC, 0.0000005uF, 0402, | Panasonic Electronic Components | CM05SLR50C50AQ vs ECJ0WG1H0R5C |
CM05SLR50C50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, SL, -1000/+350ppm/Cel TC, 0.0000005uF, 0402, | KYOCERA Corporation | CM05SLR50C50AQ vs CM05SLR50C50AH |
ECJ0EG1H0R5C | CAPACITOR, CERAMIC, MULTILAYER, 50V, SL, 0.0000005uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CM05SLR50C50AQ vs ECJ0EG1H0R5C |
CM05SLR50C50KQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, SL, -1000/+350ppm/Cel TC, 0.0000005uF, 0402, | KYOCERA Corporation | CM05SLR50C50AQ vs CM05SLR50C50KQ |
CM05SLR50C50KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, SL, -1000/+350ppm/Cel TC, 0.0000005uF, 0402, | KYOCERA Corporation | CM05SLR50C50AQ vs CM05SLR50C50KN |
GRM1551X1HR50CZ01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, SL, 0.0000005uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM05SLR50C50AQ vs GRM1551X1HR50CZ01J |
CM05SLR50C50KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, SL, -1000/+350ppm/Cel TC, 0.0000005uF, 0402, | KYOCERA Corporation | CM05SLR50C50AQ vs CM05SLR50C50KB |