CM05SLR50C50AC
KYOCERA Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, SL, -1000/+350ppm/Cel TC, 0.0000005uF, 0402,

Overview of CM05SLR50C50AC by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CM05SLR50C50AC by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM05SLR50C50AC by KYOCERA Corporation

CM05SLR50C50AC
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
5e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
50%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
SL
Temperature Coefficient
-1000/+350ppm/Cel ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. CM05SLR50C50AC
    KYOCERA Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, SL, -1000/+350ppm/Cel TC, 0.0000005uF, 0402,
    VS

Alternate Parts for CM05SLR50C50AC

This table gives cross-reference parts and alternative options found for CM05SLR50C50AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM05SLR50C50AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM1551X1HR50CZ01J CAPACITOR, CERAMIC, MULTILAYER, 50V, SL, 0.0000005uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CM05SLR50C50AC vs GRM1551X1HR50CZ01J
ECJ0WG1H0R5C Ceramic Capacitor, Ceramic, 50V, 50% +Tol, 50% -Tol, SL, -1000/+350ppm/Cel TC, 0.0000005uF, 0402, Panasonic Electronic Components CM05SLR50C50AC vs ECJ0WG1H0R5C
CM05SLR50C50KN Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, SL, -1000/+350ppm/Cel TC, 0.0000005uF, 0402, KYOCERA Corporation CM05SLR50C50AC vs CM05SLR50C50KN
CM05SLR50C50AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, SL, -1000/+350ppm/Cel TC, 0.0000005uF, 0402, KYOCERA Corporation CM05SLR50C50AC vs CM05SLR50C50AB
CM05SLR50C50KC Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, SL, -1000/+350ppm/Cel TC, 0.0000005uF, 0402, KYOCERA Corporation CM05SLR50C50AC vs CM05SLR50C50KC
CM05SLR50C50KB Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, SL, -1000/+350ppm/Cel TC, 0.0000005uF, 0402, KYOCERA Corporation CM05SLR50C50AC vs CM05SLR50C50KB
GRM1551X1HR50CD01D CAPACITOR, CERAMIC, MULTILAYER, 50V, SL, 0.0000005uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CM05SLR50C50AC vs GRM1551X1HR50CD01D
CM05SLR50C50KQ Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, SL, -1000/+350ppm/Cel TC, 0.0000005uF, 0402, KYOCERA Corporation CM05SLR50C50AC vs CM05SLR50C50KQ
GRM1551X1HR50CZ01W CAPACITOR, CERAMIC, MULTILAYER, 50V, SL, 0.0000005uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CM05SLR50C50AC vs GRM1551X1HR50CZ01W
CM05SLR50C50KH Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, SL, -1000/+350ppm/Cel TC, 0.0000005uF, 0402, KYOCERA Corporation CM05SLR50C50AC vs CM05SLR50C50KH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM05SLR50C50AC by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM05SLR50C50AC by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of CM05SLR50C50AC would you like to use for your alert(s)?
  • Please alert me when CM05SLR50C50AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM05SLR50C50AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM05SLR50C50AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM05SLR50C50AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM05SLR50C50AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM05SLR50C50AC by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: