Part Details for GRM1551X1HR50CZ01W by Murata Manufacturing Co Ltd
Overview of GRM1551X1HR50CZ01W by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM1551X1HR50CZ01W
GRM1551X1HR50CZ01W CAD Models
GRM1551X1HR50CZ01W Part Data Attributes
|
GRM1551X1HR50CZ01W
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1551X1HR50CZ01W
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, SL, 0.0000005uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1551X1HR50CZ01W
This table gives cross-reference parts and alternative options found for GRM1551X1HR50CZ01W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1551X1HR50CZ01W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECJ0EG1H0R5C | CAPACITOR, CERAMIC, MULTILAYER, 50V, SL, 0.0000005uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | GRM1551X1HR50CZ01W vs ECJ0EG1H0R5C |
CM05SLR50C50KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, SL, -1000/+350ppm/Cel TC, 0.0000005uF, 0402, | KYOCERA Corporation | GRM1551X1HR50CZ01W vs CM05SLR50C50KN |
CM05SLR50C50KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, SL, -1000/+350ppm/Cel TC, 0.0000005uF, 0402, | KYOCERA Corporation | GRM1551X1HR50CZ01W vs CM05SLR50C50KH |
CM05SLR50C50AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, SL, -1000/+350ppm/Cel TC, 0.0000005uF, 0402, | KYOCERA Corporation | GRM1551X1HR50CZ01W vs CM05SLR50C50AB |
GRM1551X1HR50CD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, SL, 0.0000005uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1551X1HR50CZ01W vs GRM1551X1HR50CD01D |
ECJ0WG1H0R5C | Ceramic Capacitor, Ceramic, 50V, 50% +Tol, 50% -Tol, SL, -1000/+350ppm/Cel TC, 0.0000005uF, 0402, | Panasonic Electronic Components | GRM1551X1HR50CZ01W vs ECJ0WG1H0R5C |
CM05SLR50C50AQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, SL, -1000/+350ppm/Cel TC, 0.0000005uF, 0402, | KYOCERA Corporation | GRM1551X1HR50CZ01W vs CM05SLR50C50AQ |
CM05SLR50C50KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, SL, -1000/+350ppm/Cel TC, 0.0000005uF, 0402, | KYOCERA Corporation | GRM1551X1HR50CZ01W vs CM05SLR50C50KB |
CM05SLR50C50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, SL, -1000/+350ppm/Cel TC, 0.0000005uF, 0402, | KYOCERA Corporation | GRM1551X1HR50CZ01W vs CM05SLR50C50AN |
CM05SLR50C50KQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, SL, -1000/+350ppm/Cel TC, 0.0000005uF, 0402, | KYOCERA Corporation | GRM1551X1HR50CZ01W vs CM05SLR50C50KQ |