Part Details for CM05SL100J50AN by KYOCERA Corporation
Overview of CM05SL100J50AN by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM05SL100J50AN
CM05SL100J50AN CAD Models
CM05SL100J50AN Part Data Attributes
|
CM05SL100J50AN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM05SL100J50AN
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CM05SL100J50AN
This table gives cross-reference parts and alternative options found for CM05SL100J50AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM05SL100J50AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05SL100J50KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, 0402, | KYOCERA Corporation | CM05SL100J50AN vs CM05SL100J50KN |
CM05SL100J50AQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, 0402, | KYOCERA Corporation | CM05SL100J50AN vs CM05SL100J50AQ |
GRM1551X1H100JZ01W | CAPACITOR, CERAMIC, MULTILAYER, 50V, SL, 0.00001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM05SL100J50AN vs GRM1551X1H100JZ01W |
CM05SL100J50KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, 0402, | KYOCERA Corporation | CM05SL100J50AN vs CM05SL100J50KB |
ECJ0CG1H100D | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, 0402, | Panasonic Electronic Components | CM05SL100J50AN vs ECJ0CG1H100D |
CM05SL100J50KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, 0402, | KYOCERA Corporation | CM05SL100J50AN vs CM05SL100J50KC |
GRM1551X1H100JD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, SL, 0.00001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM05SL100J50AN vs GRM1551X1H100JD01D |
CM05SL100J50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, 0402, | KYOCERA Corporation | CM05SL100J50AN vs CM05SL100J50AH |
CM05SL100J50KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, 0402, | KYOCERA Corporation | CM05SL100J50AN vs CM05SL100J50KH |
GRM1551X1H100JZ01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, SL, 0.00001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM05SL100J50AN vs GRM1551X1H100JZ01D |