Part Details for CM05SL100J50AQ by KYOCERA Corporation
Overview of CM05SL100J50AQ by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM05SL100J50AQ
CM05SL100J50AQ CAD Models
CM05SL100J50AQ Part Data Attributes
|
CM05SL100J50AQ
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM05SL100J50AQ
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CM05SL100J50AQ
This table gives cross-reference parts and alternative options found for CM05SL100J50AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM05SL100J50AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECJ0EG1H100D | CAPACITOR, CERAMIC, MULTILAYER, 50V, SL, 0.00001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CM05SL100J50AQ vs ECJ0EG1H100D |
GRM1551X1H100JZ01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, SL, 0.00001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM05SL100J50AQ vs GRM1551X1H100JZ01D |
GRM1551X1H100JA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM05SL100J50AQ vs GRM1551X1H100JA01J |
CM05SL100J50KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, 0402, | KYOCERA Corporation | CM05SL100J50AQ vs CM05SL100J50KH |
GRM1551X1H100JD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, SL, 0.00001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM05SL100J50AQ vs GRM1551X1H100JD01J |
CM05SL100J50AC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, 0402, | KYOCERA Corporation | CM05SL100J50AQ vs CM05SL100J50AC |
CM05SL100J50KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, 0402, | KYOCERA Corporation | CM05SL100J50AQ vs CM05SL100J50KN |
GRM1551X1H100JA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM05SL100J50AQ vs GRM1551X1H100JA01D |
ECJ0WG1H100D | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, 0402, | Panasonic Electronic Components | CM05SL100J50AQ vs ECJ0WG1H100D |
CM05SL100J50KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, 0402, | KYOCERA Corporation | CM05SL100J50AQ vs CM05SL100J50KC |