CM03X5R683K06KQ
KYOCERA Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0201,

Overview of CM03X5R683K06KQ by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CM03X5R683K06KQ by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM03X5R683K06KQ by KYOCERA Corporation

CM03X5R683K06KQ
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e4
Length
0.6 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Series
CM
Size Code
0201
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
GOLD OVER NICKEL
Width
0.3 mm
Want to compare parts?
  1. CM03X5R683K06KQ
    KYOCERA Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0201,
    VS

Alternate Parts for CM03X5R683K06KQ

This table gives cross-reference parts and alternative options found for CM03X5R683K06KQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03X5R683K06KQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM033R60J683KE19W Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CM03X5R683K06KQ vs GRM033R60J683KE19W
GRT033R60J683KE01D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd CM03X5R683K06KQ vs GRT033R60J683KE01D
CS0603X5R683K6R3NB Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0201, Samwha Electronics CM03X5R683K06KQ vs CS0603X5R683K6R3NB
CM03X5R683K06AH Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0201, KYOCERA Corporation CM03X5R683K06KQ vs CM03X5R683K06AH
CM03X5R683K06KH Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0201, KYOCERA Corporation CM03X5R683K06KQ vs CM03X5R683K06KH
CMC-6R3/683KX50201T Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0201, Tecate Group CM03X5R683K06KQ vs CMC-6R3/683KX50201T
CC0201KRX5R5BB683 Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape YAGEO Corporation CM03X5R683K06KQ vs CC0201KRX5R5BB683
JMK063BJ683KP-T Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0201, TAIYO YUDEN CM03X5R683K06KQ vs JMK063BJ683KP-T
JMK063BJ683KP-F Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch TAIYO YUDEN CM03X5R683K06KQ vs JMK063BJ683KP-F
CM03X5R683K06AN Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0201, KYOCERA Corporation CM03X5R683K06KQ vs CM03X5R683K06AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM03X5R683K06KQ by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM03X5R683K06KQ by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of CM03X5R683K06KQ would you like to use for your alert(s)?
  • Please alert me when CM03X5R683K06KQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM03X5R683K06KQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM03X5R683K06KQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM03X5R683K06KQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM03X5R683K06KQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM03X5R683K06KQ by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: