Part Details for CC0201KRX5R5BB683 by YAGEO Corporation
Overview of CC0201KRX5R5BB683 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX5R5BB683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8897
|
Newark | Capacitor, 0.068Uf, X5R, 0201 Rohs Compliant: Yes |Yageo CC0201KRX5R5BB683 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
80AK7653
|
Newark | Capacitor, 0.068Uf, X5R, 0201, Capacitance:0.068µf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201KRX5R5BB683 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
311-1592-1-ND
|
DigiKey | CAP CER 0.068UF 6.3V X5R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14100 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
CC0201KRX5R5BB683
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 10 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX5R5BB683) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 | Buy Now |
DISTI #
603-CC201KRX5R5BB683
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.068uF X5R 10% 0201 RoHS: Compliant | 3463 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | MLCC - 0201 6.3V 68000 Ohms X5R 10% RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks Container: Reel | 75000Reel |
|
$0.0032 / $0.0039 | Buy Now |
DISTI #
CC0201KRX5R5BB683
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.068uF X5R 10% 0201 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0035 | Buy Now |
DISTI #
CC0201KRX5R5BB683
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.068 uF, 10 V, � 10%, X5R, 0201 [0603 Metric] (Alt: CC0201KRX5R5BB683) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (0603) 0201 68nF 6.3VDC ±10% X5R | 0 |
|
$0.0027 / $0.0035 | RFQ |
Part Details for CC0201KRX5R5BB683
CC0201KRX5R5BB683 CAD Models
CC0201KRX5R5BB683 Part Data Attributes
|
CC0201KRX5R5BB683
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX5R5BB683
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX5R5BB683
This table gives cross-reference parts and alternative options found for CC0201KRX5R5BB683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX5R5BB683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM033R60J683KE19W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201KRX5R5BB683 vs GRM033R60J683KE19W |
GRT033R60J683KE01D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201KRX5R5BB683 vs GRT033R60J683KE01D |
CS0603X5R683K6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0201, | Samwha Electronics | CC0201KRX5R5BB683 vs CS0603X5R683K6R3NB |
CM03X5R683K06AH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0201, | KYOCERA Corporation | CC0201KRX5R5BB683 vs CM03X5R683K06AH |
CM03X5R683K06KH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0201, | KYOCERA Corporation | CC0201KRX5R5BB683 vs CM03X5R683K06KH |
CMC-6R3/683KX50201T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0201, | Tecate Group | CC0201KRX5R5BB683 vs CMC-6R3/683KX50201T |
JMK063BJ683KP-T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0201, | TAIYO YUDEN | CC0201KRX5R5BB683 vs JMK063BJ683KP-T |
JMK063BJ683KP-F | Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | CC0201KRX5R5BB683 vs JMK063BJ683KP-F |
CM03X5R683K06AN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0201, | KYOCERA Corporation | CC0201KRX5R5BB683 vs CM03X5R683K06AN |
0201X683K6R3CG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CC0201KRX5R5BB683 vs 0201X683K6R3CG |