Part Details for CM03X5R103K10AP by KYOCERA Corporation
Overview of CM03X5R103K10AP by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM03X5R103K10AP
CM03X5R103K10AP CAD Models
CM03X5R103K10AP Part Data Attributes
|
CM03X5R103K10AP
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM03X5R103K10AP
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | CM | |
Size Code | 0201 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.3 mm |
Alternate Parts for CM03X5R103K10AP
This table gives cross-reference parts and alternative options found for CM03X5R103K10AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03X5R103K10AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03A103KP3NNNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | CM03X5R103K10AP vs CL03A103KP3NNNB |
GRT033R61A103KE01J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CM03X5R103K10AP vs GRT033R61A103KE01J |
0201ZD103KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CM03X5R103K10AP vs 0201ZD103KAT7A |
MCCA000012 | CAP,CERAMIC,10NF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0201 CASE | SPC Multicomp | CM03X5R103K10AP vs MCCA000012 |
AU01ZD103KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | Kyocera AVX Components | CM03X5R103K10AP vs AU01ZD103KAG9A |
GMD033R61A103KA01D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM03X5R103K10AP vs GMD033R61A103KA01D |
C0201C103K8PACTU | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 6.3V, ±10%, X5R, 0201 (0603 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | CM03X5R103K10AP vs C0201C103K8PACTU |
CS0603X5R103K100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | Samwha Electronics | CM03X5R103K10AP vs CS0603X5R103K100NB |
C0201X5R100-103KPBR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | VENKEL LTD | CM03X5R103K10AP vs C0201X5R100-103KPBR |
CMC-010/103KX50201W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | Tecate Group | CM03X5R103K10AP vs CMC-010/103KX50201W |