Part Details for UMK063CJ030CP-F by TAIYO YUDEN
Overview of UMK063CJ030CP-F by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for UMK063CJ030CP-F
UMK063CJ030CP-F CAD Models
UMK063CJ030CP-F Part Data Attributes
|
UMK063CJ030CP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK063CJ030CP-F
TAIYO YUDEN
CAPACITOR, CERAMIC, MULTILAYER, 50V, CJ, 0.000003uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | M | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MK(STD CLASS1) | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | CJ | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for UMK063CJ030CP-F
This table gives cross-reference parts and alternative options found for UMK063CJ030CP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK063CJ030CP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03CJ3R0C50AW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | UMK063CJ030CP-F vs CM03CJ3R0C50AW |
CM03CJ3R0C50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | UMK063CJ030CP-F vs CM03CJ3R0C50AH |
GRM0333C1H3R0CA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, CJ, 120ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UMK063CJ030CP-F vs GRM0333C1H3R0CA01W |
CM03CJ3R0C50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | UMK063CJ030CP-F vs CM03CJ3R0C50AN |
CM03CJ3R0C50KQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | UMK063CJ030CP-F vs CM03CJ3R0C50KQ |
GRM0333C1H3R0CA01B | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | Murata Manufacturing Co Ltd | UMK063CJ030CP-F vs GRM0333C1H3R0CA01B |
CM03CJ3R0C50KW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | UMK063CJ030CP-F vs CM03CJ3R0C50KW |
CM03CJ3R0C50KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | UMK063CJ030CP-F vs CM03CJ3R0C50KH |
CM03CJ3R0C50KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | UMK063CJ030CP-F vs CM03CJ3R0C50KB |
CM03CJ3R0C50KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | UMK063CJ030CP-F vs CM03CJ3R0C50KN |