Part Details for CM02X7R681M10KH by KYOCERA Corporation
Overview of CM02X7R681M10KH by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM02X7R681M10KH
CM02X7R681M10KH CAD Models
CM02X7R681M10KH Part Data Attributes
|
CM02X7R681M10KH
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM02X7R681M10KH
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e4 | |
Length | 0.4 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | CM | |
Size Code | 01005 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 0.2 mm |
Alternate Parts for CM02X7R681M10KH
This table gives cross-reference parts and alternative options found for CM02X7R681M10KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM02X7R681M10KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM02X7R681M10AQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 01005, | KYOCERA Corporation | CM02X7R681M10KH vs CM02X7R681M10AQ |
C01005X7R100-681MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CM02X7R681M10KH vs C01005X7R100-681MPE |
C01005X7R100-681MNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 01005, CHIP | VENKEL LTD | CM02X7R681M10KH vs C01005X7R100-681MNE |
C0402X7R1A681M(020BA) | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 1 uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | TDK Corporation | CM02X7R681M10KH vs C0402X7R1A681M(020BA) |
C01005X7R100-681MPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | CM02X7R681M10KH vs C01005X7R100-681MPR |
LMK042B7681MC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 01005, | TAIYO YUDEN | CM02X7R681M10KH vs LMK042B7681MC |
C01005X7R100-681MPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CM02X7R681M10KH vs C01005X7R100-681MPP |
CM02X7R681M10KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 01005, | KYOCERA Corporation | CM02X7R681M10KH vs CM02X7R681M10KN |
C0402X7R1A681M020BA | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | TDK Corporation | CM02X7R681M10KH vs C0402X7R1A681M020BA |
C01005X7R100-681MNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 01005, CHIP | VENKEL LTD | CM02X7R681M10KH vs C01005X7R100-681MNP |