Part Details for C01005X7R100-681MNE by VENKEL LTD
Overview of C01005X7R100-681MNE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C01005X7R100-681MNE
C01005X7R100-681MNE CAD Models
C01005X7R100-681MNE Part Data Attributes
|
C01005X7R100-681MNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C01005X7R100-681MNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for C01005X7R100-681MNE
This table gives cross-reference parts and alternative options found for C01005X7R100-681MNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C01005X7R100-681MNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005X7R100-681MGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005X7R100-681MNE vs C01005X7R100-681MGD |
CM02X7R681M10AQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 01005, | KYOCERA Corporation | C01005X7R100-681MNE vs CM02X7R681M10AQ |
C01005X7R100-681MND | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005X7R100-681MNE vs C01005X7R100-681MND |
C01005X7R100-681MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005X7R100-681MNE vs C01005X7R100-681MGE |
C01005X7R100-681MNU | Ceramic Capacitor, Ceramic, CHIP | VENKEL LTD | C01005X7R100-681MNE vs C01005X7R100-681MNU |
CM02X7R681M10KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 01005, | KYOCERA Corporation | C01005X7R100-681MNE vs CM02X7R681M10KH |
CM02X7R681M10KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 01005, | KYOCERA Corporation | C01005X7R100-681MNE vs CM02X7R681M10KN |
C01005X7R100-681MGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005X7R100-681MNE vs C01005X7R100-681MGR |
C01005X7R100-681MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005X7R100-681MNE vs C01005X7R100-681MPE |
C0402X7R1A681M020BA | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | TDK Corporation | C01005X7R100-681MNE vs C0402X7R1A681M020BA |