Part Details for CM02CG390K16AH by KYOCERA Corporation
Overview of CM02CG390K16AH by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM02CG390K16AH
CM02CG390K16AH CAD Models
CM02CG390K16AH Part Data Attributes
|
CM02CG390K16AH
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM02CG390K16AH
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CM02CG390K16AH
This table gives cross-reference parts and alternative options found for CM02CG390K16AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM02CG390K16AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0101YA390KA1UA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 01005, CHIP | Kyocera AVX Components | CM02CG390K16AH vs 0101YA390KA1UA |
C01005C0G160-390KND | Ceramic Capacitor, Ceramic, | VENKEL LTD | CM02CG390K16AH vs C01005C0G160-390KND |
C01005C0G160-390KPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CM02CG390K16AH vs C01005C0G160-390KPP |
C01005C0G160-390KPBE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 01005, | VENKEL LTD | CM02CG390K16AH vs C01005C0G160-390KPBE |
C01005C0G160-390KPBP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 01005, | VENKEL LTD | CM02CG390K16AH vs C01005C0G160-390KPBP |
CM02CG390K16AQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 01005, | KYOCERA Corporation | CM02CG390K16AH vs CM02CG390K16AQ |
C01005C0G160-390KPBD | Ceramic Capacitor, Ceramic, | VENKEL LTD | CM02CG390K16AH vs C01005C0G160-390KPBD |
C01005C0G160-390KPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | CM02CG390K16AH vs C01005C0G160-390KPD |
C0402COG1C390K020BA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 01005, | TDK Corporation | CM02CG390K16AH vs C0402COG1C390K020BA |
C01005C0G160-390KPBR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 01005, | VENKEL LTD | CM02CG390K16AH vs C01005C0G160-390KPBR |