C01005C0G160-390KND
VENKEL LTD
Description: Ceramic Capacitor, Ceramic,

Overview of C01005C0G160-390KND by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C01005C0G160-390KND by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C01005C0G160-390KND by VENKEL LTD

C01005C0G160-390KND
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.2 mm
JESD-609 Code
e3
Length
0.4 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 10 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
01005
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.2 mm
Want to compare parts?
  1. C01005C0G160-390KND
    VENKEL LTD
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C01005C0G160-390KND

This table gives cross-reference parts and alternative options found for C01005C0G160-390KND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C01005C0G160-390KND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0101YA390KA1UA Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 01005, CHIP Kyocera AVX Components C01005C0G160-390KND vs 0101YA390KA1UA
C01005C0G160-390KPP Ceramic Capacitor, Ceramic, VENKEL LTD C01005C0G160-390KND vs C01005C0G160-390KPP
C01005C0G160-390KPBE Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 01005, VENKEL LTD C01005C0G160-390KND vs C01005C0G160-390KPBE
C01005C0G160-390KPBP Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 01005, VENKEL LTD C01005C0G160-390KND vs C01005C0G160-390KPBP
CM02CG390K16AQ Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 01005, KYOCERA Corporation C01005C0G160-390KND vs CM02CG390K16AQ
C01005C0G160-390KPBD Ceramic Capacitor, Ceramic, VENKEL LTD C01005C0G160-390KND vs C01005C0G160-390KPBD
C01005C0G160-390KPD Ceramic Capacitor, Ceramic, VENKEL LTD C01005C0G160-390KND vs C01005C0G160-390KPD
C0402COG1C390K020BA Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 01005, TDK Corporation C01005C0G160-390KND vs C0402COG1C390K020BA
CM02CG390K16AH Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 01005, KYOCERA Corporation C01005C0G160-390KND vs CM02CG390K16AH
C01005C0G160-390KPBR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 01005, VENKEL LTD C01005C0G160-390KND vs C01005C0G160-390KPBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C01005C0G160-390KND by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C01005C0G160-390KND by VENKEL LTD

Select Manufacturer
Which Manufacturer of C01005C0G160-390KND would you like to use for your alert(s)?
  • Please alert me when C01005C0G160-390KND inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C01005C0G160-390KND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C01005C0G160-390KND to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C01005C0G160-390KND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C01005C0G160-390KND.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C01005C0G160-390KND by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: