-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CLVC2G125IDCTRQ1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SM8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
97082 In Stock |
|
$0.3700 | Buy Now |
DISTI #
296-30598-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SM8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6546 In Stock |
|
$0.3301 / $1.4700 | Buy Now |
DISTI #
595-CLVC2G125IDCTRQ1
|
Mouser Electronics | Buffers & Line Drivers Dual Bus Buff Gate W/3-St Otpt RoHS: Compliant | 2141 |
|
$0.3230 / $0.8600 | Buy Now |
|
Bristol Electronics | 2636 |
|
RFQ | ||
|
Quest Components | 2108 |
|
$0.4494 / $1.2840 | Buy Now | |
|
Quest Components | 1392 |
|
$0.4000 / $1.0000 | Buy Now | |
|
Rochester Electronics | SN74LVC2G125-Q1 Automotive Catalog Dual Bus Buffer Gate with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 97082 |
|
$0.3210 / $0.3777 | Buy Now |
|
LCSC | 1 32mA 1.65V5.5V 32mA 2 SSOP-8 Buffers Drivers Receivers Transceivers ROHS | 20 |
|
$0.5652 / $0.5967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLVC2G125IDCTRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLVC2G125IDCTRQ1
Texas Instruments
Automotive 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 9.1 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for CLVC2G125IDCTRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVC2G125IDCTRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G125IDCTRQ1 | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, SSOP-8 | Texas Instruments | CLVC2G125IDCTRQ1 vs SN74LVC2G125IDCTRQ1 |
74LVC2G125DCTRE6 | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125 | Texas Instruments | CLVC2G125IDCTRQ1 vs 74LVC2G125DCTRE6 |
SN74LVC2G125DCTR | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125 | Texas Instruments | CLVC2G125IDCTRQ1 vs SN74LVC2G125DCTR |
74LVC2G125DCTRE4 | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125 | Texas Instruments | CLVC2G125IDCTRQ1 vs 74LVC2G125DCTRE4 |