Part Details for CLR790401 by Vishay Tansitor
Overview of CLR790401 by Vishay Tansitor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLR790401
CLR790401 CAD Models
CLR790401 Part Data Attributes
|
CLR790401
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
CLR790401
Vishay Tansitor
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-39006/22 | |
Capacitance | 2.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 1 mA | |
Manufacturer Series | CLR79 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 505 mA | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Shape | WIRE |
Alternate Parts for CLR790401
This table gives cross-reference parts and alternative options found for CLR790401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLR790401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/09-8579 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 2.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CLR790401 vs M39006/09-8579 |
CT79A2.5MM100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CLR790401 vs CT79A2.5MM100V |
T292A255M100RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 2.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CLR790401 vs T292A255M100RS |
M39006/220401 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CLR790401 vs M39006/220401 |
M39006/22-0621 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 2.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CLR790401 vs M39006/22-0621 |
M39006/22-0181 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 2.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CLR790401 vs M39006/22-0181 |
M39006/09-8169 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 2.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CLR790401 vs M39006/09-8169 |
CLR79255M10011 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 2.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CLR790401 vs CLR79255M10011 |
CT4E/69FA2.5UF20%100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CLR790401 vs CT4E/69FA2.5UF20%100V |
M39006/220181 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CLR790401 vs M39006/220181 |