There are no models available for this part yet.
Overview of M39006/09-8579 by Vishay Tansitor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85793-102LF | Amphenol Communications Solutions | 4 Row Signal Header,24 Position Straight, Press-Fit, Narrow Body, Selective Loading | |
85793-202LF | Amphenol Communications Solutions | 4 Row Signal Header,24 Position Straight, Press-Fit, Narrow Body, Selective Loading | |
AS8579-A | Coilcraft Inc | Telecom Transformer |
Price & Stock for M39006/09-8579 by Vishay Tansitor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100 V, 2.5 uF, THROUGH HOLE MOUNT | 1 |
|
$45.5000 | Buy Now |
CAD Models for M39006/09-8579 by Vishay Tansitor
Part Data Attributes for M39006/09-8579 by Vishay Tansitor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY TANSITOR
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
2.5 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (WET)
|
Leakage Current
|
0.001 mA
|
Manufacturer Series
|
M39006/09
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-39006/09
|
Surface Mount
|
NO
|
Tan Delta
|
0.05
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39006/09-8579
This table gives cross-reference parts and alternative options found for M39006/09-8579. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/09-8579, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT79A2.5MM100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/09-8579 vs CT79A2.5MM100V |
T292A255M100RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 2.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/09-8579 vs T292A255M100RS |
M39006/220401 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/09-8579 vs M39006/220401 |
M39006/22-0621 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 2.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/09-8579 vs M39006/22-0621 |
M39006/22-0181 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 2.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/09-8579 vs M39006/22-0181 |
M39006/09-8169 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 2.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/09-8579 vs M39006/09-8169 |
CLR79255M10011 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 2.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/09-8579 vs CLR79255M10011 |
CLR790401 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED | Vishay Tansitor | M39006/09-8579 vs CLR790401 |
CT4E/69FA2.5UF20%100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/09-8579 vs CT4E/69FA2.5UF20%100V |
M39006/220181 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/09-8579 vs M39006/220181 |