Part Details for CLR790039H by Vishay Tansitor
Overview of CLR790039H by Vishay Tansitor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLR790039H
CLR790039H CAD Models
CLR790039H Part Data Attributes
|
CLR790039H
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
CLR790039H
Vishay Tansitor
Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 850uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-39006/22 | |
Capacitance | 850 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 4 mA | |
Manufacturer Series | CLR79 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Ripple Current | 2330 mA | |
Surface Mount | NO | |
Tan Delta | 0.6 | |
Terminal Shape | WIRE |
Alternate Parts for CLR790039H
This table gives cross-reference parts and alternative options found for CLR790039H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLR790039H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAT857M00804 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 850uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CLR790039H vs TAT857M00804 |
CT4EC850MM008V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 850uF, Through Hole Mount, AXIAL LEADED | Firadec | CLR790039H vs CT4EC850MM008V |
T292D857M008PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 850uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CLR790039H vs T292D857M008PS |
CLR790039 | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 850uF, Through Hole Mount, AXIAL LEADED | Vishay Tansitor | CLR790039H vs CLR790039 |
CT9D850MM008V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 850uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CLR790039H vs CT9D850MM008V |
TLS857M008C1F | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 850uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CLR790039H vs TLS857M008C1F |
CLR790039H | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 850uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CLR790039H vs CLR790039H |
CT69FD850MM008V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 850uF, Through Hole Mount, AXIAL LEADED | Firadec | CLR790039H vs CT69FD850MM008V |
CT9CRD850MM008V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 850uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CLR790039H vs CT9CRD850MM008V |
CLR790039 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 850uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CLR790039H vs CLR790039 |