Part Details for TLS857M008C1F by Vishay Tansitor
Overview of TLS857M008C1F by Vishay Tansitor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLS857M008C1F
TLS857M008C1F CAD Models
TLS857M008C1F Part Data Attributes
|
TLS857M008C1F
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
TLS857M008C1F
Vishay Tansitor
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 850uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 850 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.004 mA | |
Manufacturer Series | TLS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for TLS857M008C1F
This table gives cross-reference parts and alternative options found for TLS857M008C1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLS857M008C1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT4ED850MM008V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 850uF, Through Hole Mount, AXIAL LEADED | Firadec | TLS857M008C1F vs CT4ED850MM008V |
CT4ED850MM008V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 850uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | TLS857M008C1F vs CT4ED850MM008V |
CT9CRD850MM008V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 850uF, Through Hole Mount, AXIAL LEADED | Firadec | TLS857M008C1F vs CT9CRD850MM008V |
M39006/220039 | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 850uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | TLS857M008C1F vs M39006/220039 |
T190D857M008ASC | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 850uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | TLS857M008C1F vs T190D857M008ASC |
TAT857M814 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 850uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | TLS857M008C1F vs TAT857M814 |
CT69FD850MM008V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 850uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | TLS857M008C1F vs CT69FD850MM008V |
T292D857M008RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 850uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TLS857M008C1F vs T292D857M008RS |
CT4E/69FD850UF20%8V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 850uF, Through Hole Mount, AXIAL LEADED | Firadec | TLS857M008C1F vs CT4E/69FD850UF20%8V |
CT9CRD850MM008V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 850uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | TLS857M008C1F vs CT9CRD850MM008V |