Datasheets
CLP-140-02-F-D-BE-A-TR by: Samtec Inc

Board Connector

Part Details for CLP-140-02-F-D-BE-A-TR by Samtec Inc

Overview of CLP-140-02-F-D-BE-A-TR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for CLP-140-02-F-D-BE-A-TR

Part # Distributor Description Stock Price Buy
Onlinecomponents.com .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 32 $12.0100
  • 63 $9.1500
  • 94 $8.1800
  • 125 $8.0100
$8.0100 / $12.0100 Buy Now
DISTI # 000000000003983413
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 32 $12.0100
  • 63 $9.1500
  • 94 $8.1800
  • 125 $8.0100
$8.0100 / $12.0100 Buy Now

Part Details for CLP-140-02-F-D-BE-A-TR

CLP-140-02-F-D-BE-A-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CLP-140-02-F-D-BE-A-TR Part Data Attributes

CLP-140-02-F-D-BE-A-TR Samtec Inc
Buy Now Datasheet
Compare Parts:
CLP-140-02-F-D-BE-A-TR Samtec Inc Board Connector
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Board Mounting Option PEG
Body Breadth 0.12 inch
Body Depth 0.09 inch
Body Length 2.017 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 280VAC V
Durability 500 Cycles
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.23 mm
Plating Thickness 3u inch
Rated Current (Signal) 3.4 A
Reference Standard UL
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 80
UL Flammability Code 94V-0

Alternate Parts for CLP-140-02-F-D-BE-A-TR

This table gives cross-reference parts and alternative options found for CLP-140-02-F-D-BE-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-140-02-F-D-BE-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CLP-140-02-L-D-BE-A-K Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc CLP-140-02-F-D-BE-A-TR vs CLP-140-02-L-D-BE-A-K
CLP-140-02-L-D-BE-A Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc CLP-140-02-F-D-BE-A-TR vs CLP-140-02-L-D-BE-A
M50-3154042P Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Harwin CLP-140-02-F-D-BE-A-TR vs M50-3154042P
M50-3154045 Board Connector Harwin CLP-140-02-F-D-BE-A-TR vs M50-3154045
CLP-140-02-S-D-BE-A-P-TR Board Connector Samtec Inc CLP-140-02-F-D-BE-A-TR vs CLP-140-02-S-D-BE-A-P-TR
CLP-140-02-G-D-BE-A-K Board Connector, Samtec Inc CLP-140-02-F-D-BE-A-TR vs CLP-140-02-G-D-BE-A-K
M50-3154042 Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE Harwin CLP-140-02-F-D-BE-A-TR vs M50-3154042
CLP-140-02-F-D-BE-A Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc CLP-140-02-F-D-BE-A-TR vs CLP-140-02-F-D-BE-A
CLP-140-02-L-D-BE-A-P-TR Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc CLP-140-02-F-D-BE-A-TR vs CLP-140-02-L-D-BE-A-P-TR
CLP-140-02-F-D-BE-A-K Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc CLP-140-02-F-D-BE-A-TR vs CLP-140-02-F-D-BE-A-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLP-140-02-F-D-BE-A-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLP-140-02-F-D-BE-A-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of CLP-140-02-F-D-BE-A-TR would you like to use for your alert(s)?
  • Please alert me when CLP-140-02-F-D-BE-A-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLP-140-02-F-D-BE-A-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLP-140-02-F-D-BE-A-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLP-140-02-F-D-BE-A-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLP-140-02-F-D-BE-A-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLP-140-02-F-D-BE-A-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: