-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, GLASS, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5817M-13
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin MELF T/R - Tape and Reel (Alt: 1N5817M-13) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 1 A, 20 V, SILICON, SIGNAL DIODE, GLASS, MELF-2 | 2968 |
|
$0.8438 / $2.2500 | Buy Now |
DISTI #
1N5817M-13
|
Avnet Silica | (Alt: 1N5817M-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6236 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5817M-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N5817M-13
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, GLASS, MELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MELF | |
Package Description | GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
This table gives cross-reference parts and alternative options found for 1N5817M-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5817M-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPD5817SMM | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | 1N5817M-13 vs SPD5817SMM |
SPD5817VSMSS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | 1N5817M-13 vs SPD5817VSMSS |
CLLSH1-20TRLEADFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, LEADLESS, MELF-2 | 1N5817M-13 vs CLLSH1-20TRLEADFREE |
SPD5817VSMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | 1N5817M-13 vs SPD5817VSMSTXV |
SPD5817VSMS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | 1N5817M-13 vs SPD5817VSMS |
SPD5817SMTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | 1N5817M-13 vs SPD5817SMTXV |
1N5817M | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, GLASS, MELF-2 | 1N5817M-13 vs 1N5817M |