Datasheets
CLL5264D by: Central Semiconductor Corp

Zener Diode, 60V V(Z), 1%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN

Part Details for CLL5264D by Central Semiconductor Corp

Overview of CLL5264D by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CLL5264D

CLL5264D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CLL5264D Part Data Attributes

CLL5264D Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
CLL5264D Central Semiconductor Corp Zener Diode, 60V V(Z), 1%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Part Package Code SOD
Package Description SOD-80, 2 PIN
Pin Count 2
Manufacturer Package Code SOD-80
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 170 Ω
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 60 V
Surface Mount YES
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 1%
Working Test Current 2.1 mA

Alternate Parts for CLL5264D

This table gives cross-reference parts and alternative options found for CLL5264D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL5264D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CLL5264DTR Zener Diode, 60V V(Z), 1%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN Central Semiconductor Corp CLL5264D vs CLL5264DTR
CLL5264DTR13 Zener Diode, 60V V(Z), 1%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN Central Semiconductor Corp CLL5264D vs CLL5264DTR13
DL5264D Zener Diode HY Electronic Corp CLL5264D vs DL5264D
DL5264D-TP Zener Diode, 60V V(Z), 1%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Micro Commercial Components CLL5264D vs DL5264D-TP
DL5264D Zener Diode, 60V V(Z), 1%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Micro Commercial Components CLL5264D vs DL5264D
CLL5264DBK Zener Diode, 60V V(Z), 1%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN Central Semiconductor Corp CLL5264D vs CLL5264DBK
Part Number Description Manufacturer Compare
DL5264D-TP Zener Diode, 60V V(Z), 1%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Micro Commercial Components CLL5264D vs DL5264D-TP
DL5264C Zener Diode, 60V V(Z), 2%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Micro Commercial Components CLL5264D vs DL5264C
DL5264C-TP Zener Diode, 60V V(Z), 2%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Micro Commercial Components CLL5264D vs DL5264C-TP
DL5264C Zener Diode HY Electronic Corp CLL5264D vs DL5264C
DL5264D Zener Diode, 60V V(Z), 1%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Micro Commercial Components CLL5264D vs DL5264D
CLL5264C Zener Diode, 60V V(Z), 2%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN Central Semiconductor Corp CLL5264D vs CLL5264C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLL5264D by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLL5264D by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CLL5264D would you like to use for your alert(s)?
  • Please alert me when CLL5264D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLL5264D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLL5264D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLL5264D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLL5264D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLL5264D by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: