Part Details for CLL5243B by Continental Device India Ltd
Overview of CLL5243B by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for CLL5243B
CLL5243B CAD Models
CLL5243B Part Data Attributes
|
CLL5243B
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
CLL5243B
Continental Device India Ltd
Zener Diode, 13V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for CLL5243B
This table gives cross-reference parts and alternative options found for CLL5243B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL5243B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5243B | Zener Diode, 13V V(Z), 5%, 0.5W | Suzhou Good-Ark Electronics Co Ltd | CLL5243B vs ZMM5243B |
ZMM5243B-13 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | CLL5243B vs ZMM5243B-13 |
CLL5243B | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CLL5243B vs CLL5243B |
ZMM5243B_R1_10001 | Zener Diode, | PanJit Semiconductor | CLL5243B vs ZMM5243B_R1_10001 |
ZMM5243B | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | CLL5243B vs ZMM5243B |
ZMM5243B | Zener Diode | Rugao Dachang Electronics Co Ltd | CLL5243B vs ZMM5243B |
RLZ5243BTE-11 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | CLL5243B vs RLZ5243BTE-11 |
ZMM5243B-G | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sensitron Semiconductors | CLL5243B vs ZMM5243B-G |
MLL5243B-1E3TR | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CLL5243B vs MLL5243B-1E3TR |
ZMM5243BD1 | 13 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS, MINIMELF-2 | Vishay Semiconductors | CLL5243B vs ZMM5243BD1 |