Part Details for ZMM5243B by Rugao Dachang Electronics Co Ltd
Overview of ZMM5243B by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for ZMM5243B
ZMM5243B CAD Models
ZMM5243B Part Data Attributes
|
ZMM5243B
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZMM5243B
Rugao Dachang Electronics Co Ltd
Zener Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE |
Alternate Parts for ZMM5243B
This table gives cross-reference parts and alternative options found for ZMM5243B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5243B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5243B | Zener Diode, 13V V(Z), 5%, 0.5W | Suzhou Good-Ark Electronics Co Ltd | ZMM5243B vs ZMM5243B |
ZMM5243B-13 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | ZMM5243B vs ZMM5243B-13 |
CLL5243B | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | ZMM5243B vs CLL5243B |
ZMM5243B_R1_10001 | Zener Diode, | PanJit Semiconductor | ZMM5243B vs ZMM5243B_R1_10001 |
ZMM5243B | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | ZMM5243B vs ZMM5243B |
RLZ5243BTE-11 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZMM5243B vs RLZ5243BTE-11 |
ZMM5243B-G | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sensitron Semiconductors | ZMM5243B vs ZMM5243B-G |
MLL5243B-1E3TR | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMM5243B vs MLL5243B-1E3TR |
ZMM5243BD1 | 13 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS, MINIMELF-2 | Vishay Semiconductors | ZMM5243B vs ZMM5243BD1 |
ZMM5243B | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, | General Instrument Corp | ZMM5243B vs ZMM5243B |