Part Details for CLH1608T-82NJ-N by Pulse Electronics Corporation
Overview of CLH1608T-82NJ-N by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1515SQ-82NJEB | Coilcraft Inc | General Purpose Inductor, 0.082uH, 5%, 1 Element, Air-Core, SMD, 2314, HALOGEN FREE, ROHS COMPLIANT | |
1515SQ-82NJEC | Coilcraft Inc | General Purpose Inductor, 0.082uH, 5%, 1 Element, Air-Core, SMD, 2314, HALOGEN FREE, ROHS COMPLIANT | |
1515SQ-82NJE | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS, halogen-free |
Part Details for CLH1608T-82NJ-N
CLH1608T-82NJ-N CAD Models
CLH1608T-82NJ-N Part Data Attributes
|
CLH1608T-82NJ-N
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CLH1608T-82NJ-N
Pulse Electronics Corporation
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for CLH1608T-82NJ-N
This table gives cross-reference parts and alternative options found for CLH1608T-82NJ-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLH1608T-82NJ-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLH1608T-82NJ-W | General Purpose Inductor | Chilisin Electronics Corp | CLH1608T-82NJ-N vs CLH1608T-82NJ-W |
CL0603JT82N0 | General Purpose Inductor, 0.082uH, 5%, 1 Element, SMD, 0603, CHIP, 0603 | SEI Stackpole Electronics Inc | CLH1608T-82NJ-N vs CL0603JT82N0 |
CLH1608B-82NJ-S | General Purpose Inductor | Chilisin Electronics Corp | CLH1608T-82NJ-N vs CLH1608B-82NJ-S |
CLH1608T-82NJ-N | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | YAGEO Corporation | CLH1608T-82NJ-N vs CLH1608T-82NJ-N |
36801J82NJ | 1 ELEMENT, 0.082uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | TE Connectivity | CLH1608T-82NJ-N vs 36801J82NJ |
CLH1608B-82NJ-S | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | YAGEO Corporation | CLH1608T-82NJ-N vs CLH1608B-82NJ-S |