Part Details for CL0603JT82N0 by SEI Stackpole Electronics Inc
Overview of CL0603JT82N0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL0603JT82N0
CL0603JT82N0 CAD Models
CL0603JT82N0 Part Data Attributes
|
CL0603JT82N0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CL0603JT82N0
SEI Stackpole Electronics Inc
General Purpose Inductor, 0.082uH, 5%, 1 Element, SMD, 0603, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for CL0603JT82N0
This table gives cross-reference parts and alternative options found for CL0603JT82N0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL0603JT82N0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLH1608T-82NJ-N | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | YAGEO Corporation | CL0603JT82N0 vs CLH1608T-82NJ-N |
CLH1608T-82NJ-N | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Pulse Electronics Corporation | CL0603JT82N0 vs CLH1608T-82NJ-N |
CLH1608T-82NJ-W | General Purpose Inductor | Chilisin Electronics Corp | CL0603JT82N0 vs CLH1608T-82NJ-W |
CLH1608B-82NJ-S | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | YAGEO Corporation | CL0603JT82N0 vs CLH1608B-82NJ-S |
CLH1608B-82NJ-H | General Purpose Inductor | Chilisin Electronics Corp | CL0603JT82N0 vs CLH1608B-82NJ-H |