CLH1608T-10NJ-H vs L-15C10NJ-R feature comparison

CLH1608T-10NJ-H YAGEO Corporation

Buy Now Datasheet

L-15C10NJ-R Johanson Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer YAGEO CORP JOHANSON TECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
kg CO2e/kg 3.7
Average Weight (mg) 2
CO2e (mg) 7.4
Category CO2 Kg 3.7
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Core Material CERAMIC CERAMIC
DC Resistance 0.26 Ω 0.3 Ω
Inductance-Nom (L) 0.01 µH 0.01 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Quality Factor-Min (at L-nom) 12 16
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 3000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare CLH1608T-10NJ-H with alternatives

Compare L-15C10NJ-R with alternatives