CLG-1010-00101B-CER
Description: Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket

Overview of CLG-1010-00101B-CER by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CLG-1010-00101B-CER by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLG-1010-00101B-CER by 3M Interconnect

CLG-1010-00101B-CER
3M Interconnect
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
CRIMP
Total Number of Contacts
10
Want to compare parts?
  1. CLG-1010-00101B-CER
    3M Interconnect
    Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket
    VS

Alternate Parts for CLG-1010-00101B-CER

This table gives cross-reference parts and alternative options found for CLG-1010-00101B-CER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLG-1010-00101B-CER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMTB1-10SAL5701 Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT ITT Interconnect Solutions CLG-1010-00101B-CER vs RMTB1-10SAL5701
MMSS-10-26-L-11.80-S-K Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket Samtec Inc CLG-1010-00101B-CER vs MMSS-10-26-L-11.80-S-K
316-87-110-41-008101 Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA CLG-1010-00101B-CER vs 316-87-110-41-008101
RMTB1-10SAL5702 Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT ITT Interconnect Solutions CLG-1010-00101B-CER vs RMTB1-10SAL5702
MKFL8050-6-0-1010 Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Socket Stocko Contact GmbH & Co Kg CLG-1010-00101B-CER vs MKFL8050-6-0-1010
RMTV1-10SL6102 Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT ITT Interconnect Solutions CLG-1010-00101B-CER vs RMTV1-10SL6102
MMSS-10-20-S-03.15-S-K Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket Samtec Inc CLG-1010-00101B-CER vs MMSS-10-20-S-03.15-S-K
ESQT-110-02-M-S-710 Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc CLG-1010-00101B-CER vs ESQT-110-02-M-S-710
SSK-110-S-G Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc CLG-1010-00101B-CER vs SSK-110-S-G
MMSS-10-24-L-04.00-S-K Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket Samtec Inc CLG-1010-00101B-CER vs MMSS-10-24-L-04.00-S-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLG-1010-00101B-CER by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLG-1010-00101B-CER by 3M Interconnect

  • Please alert me when CLG-1010-00101B-CER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CLG-1010-00101B-CER alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLG-1010-00101B-CER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CLG-1010-00101B-CER alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLG-1010-00101B-CER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLG-1010-00101B-CER by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: