Part Details for MKFL8050-6-0-1010 by Stocko Contact GmbH & Co Kg
Overview of MKFL8050-6-0-1010 by Stocko Contact GmbH & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MKFL8050-6-0-1010
MKFL8050-6-0-1010 CAD Models
MKFL8050-6-0-1010 Part Data Attributes
|
MKFL8050-6-0-1010
Stocko Contact GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
MKFL8050-6-0-1010
Stocko Contact GmbH & Co Kg
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Socket
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STOCKO CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MKFL8050-6-0-1010
This table gives cross-reference parts and alternative options found for MKFL8050-6-0-1010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKFL8050-6-0-1010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMTB1-10SAL5701 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | MKFL8050-6-0-1010 vs RMTB1-10SAL5701 |
MMSS-10-26-L-11.80-S-K | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | MKFL8050-6-0-1010 vs MMSS-10-26-L-11.80-S-K |
316-87-110-41-008101 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | MKFL8050-6-0-1010 vs 316-87-110-41-008101 |
RMTB1-10SAL5702 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | MKFL8050-6-0-1010 vs RMTB1-10SAL5702 |
RMTV1-10SL6102 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | MKFL8050-6-0-1010 vs RMTV1-10SL6102 |
MMSS-10-20-S-03.15-S-K | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | MKFL8050-6-0-1010 vs MMSS-10-20-S-03.15-S-K |
ESQT-110-02-M-S-710 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MKFL8050-6-0-1010 vs ESQT-110-02-M-S-710 |
SSK-110-S-G | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MKFL8050-6-0-1010 vs SSK-110-S-G |
MMSS-10-24-L-04.00-S-K | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | MKFL8050-6-0-1010 vs MMSS-10-24-L-04.00-S-K |
1638630000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | MKFL8050-6-0-1010 vs 1638630000 |