Part Details for CLF1210523K0.5%100PPM/KKB4 by Microtech GmbH Electronic
Overview of CLF1210523K0.5%100PPM/KKB4 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CLF1210523K0.5%100PPM/KKB4
CLF1210523K0.5%100PPM/KKB4 CAD Models
CLF1210523K0.5%100PPM/KKB4 Part Data Attributes
|
CLF1210523K0.5%100PPM/KKB4
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF1210523K0.5%100PPM/KKB4
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLF | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CLF1210523K0.5%100PPM/KKB4
This table gives cross-reference parts and alternative options found for CLF1210523K0.5%100PPM/KKB4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF1210523K0.5%100PPM/KKB4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210DR-10523KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CLF1210523K0.5%100PPM/KKB4 vs RC1210DR-10523KL |
RK73H2ETTDD5233D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF1210523K0.5%100PPM/KKB4 vs RK73H2ETTDD5233D |
RTT125233DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CLF1210523K0.5%100PPM/KKB4 vs RTT125233DP4 |
AC1210DR-07523KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CLF1210523K0.5%100PPM/KKB4 vs AC1210DR-07523KL |
RK73H2ETTED5233D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF1210523K0.5%100PPM/KKB4 vs RK73H2ETTED5233D |
RK73H2ELTE5233D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF1210523K0.5%100PPM/KKB4 vs RK73H2ELTE5233D |
RK73H2ETTE5233D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF1210523K0.5%100PPM/KKB4 vs RK73H2ETTE5233D |
RMC35K5233DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CLF1210523K0.5%100PPM/KKB4 vs RMC35K5233DTE |
CLF1210523K0.5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CLF1210523K0.5%100PPM/KKB4 vs CLF1210523K0.5%100PPM/KKB8 |
RK73H2ELTDD5233D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF1210523K0.5%100PPM/KKB4 vs RK73H2ELTDD5233D |