Part Details for RMC35K5233DTE by Kamaya Inc
Overview of RMC35K5233DTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC35K5233DTE
RMC35K5233DTE CAD Models
RMC35K5233DTE Part Data Attributes
|
RMC35K5233DTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC35K5233DTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMC35K5233DTE
This table gives cross-reference parts and alternative options found for RMC35K5233DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC35K5233DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR045233D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMC35K5233DTE vs CR045233D |
ERJU14D5233U | Fixed Resistor, | Panasonic Electronic Components | RMC35K5233DTE vs ERJU14D5233U |
CLF1210523K0.5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC35K5233DTE vs CLF1210523K0.5%100PPM/KKB8 |
RK73H2ETTE5233D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K5233DTE vs RK73H2ETTE5233D |
RK73H2EGBK5233D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K5233DTE vs RK73H2EGBK5233D |
RM14D5233CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMC35K5233DTE vs RM14D5233CT-X |
RK73H2ELTED5233D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K5233DTE vs RK73H2ELTED5233D |
RK73H2ETBK5233D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K5233DTE vs RK73H2ETBK5233D |
CRM1210ADX-5233ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RMC35K5233DTE vs CRM1210ADX-5233ELF |
RC1210DR-07523KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RMC35K5233DTE vs RC1210DR-07523KL |