Part Details for CLF12104M75%100PPM/KNS by Microtech GmbH Electronic
Overview of CLF12104M75%100PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLF12104M75%100PPM/KNS
CLF12104M75%100PPM/KNS CAD Models
CLF12104M75%100PPM/KNS Part Data Attributes
|
CLF12104M75%100PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF12104M75%100PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 4700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLF | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CLF12104M75%100PPM/KNS
This table gives cross-reference parts and alternative options found for CLF12104M75%100PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF12104M75%100PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W2J0475T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CLF12104M75%100PPM/KNS vs 1210W2J0475T5E |
BCTS001210-4704JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CLF12104M75%100PPM/KNS vs BCTS001210-4704JTP |
NQ07W2J0475T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CLF12104M75%100PPM/KNS vs NQ07W2J0475T5E |
RC1210JR-134M7P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CLF12104M75%100PPM/KNS vs RC1210JR-134M7P |
CLF12104M75%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CLF12104M75%100PPM/KNS vs CLF12104M75%100PPM/KKB16 |
RMEF1210JT4M70 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CLF12104M75%100PPM/KNS vs RMEF1210JT4M70 |
CLF12104M75%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CLF12104M75%100PPM/KNS vs CLF12104M75%100PPM/KKB8 |
SWR13JTEU4704N | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | CLF12104M75%100PPM/KNS vs SWR13JTEU4704N |
SWR13JBEU4704 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | CLF12104M75%100PPM/KNS vs SWR13JBEU4704 |
PWR14J4704TEU | Fixed Resistor, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CLF12104M75%100PPM/KNS vs PWR14J4704TEU |