Part Details for CLF1210267K1%100PPM/KKB16 by Microtech GmbH Electronic
Overview of CLF1210267K1%100PPM/KKB16 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLF1210267K1%100PPM/KKB16
CLF1210267K1%100PPM/KKB16 CAD Models
CLF1210267K1%100PPM/KKB16 Part Data Attributes
|
CLF1210267K1%100PPM/KKB16
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF1210267K1%100PPM/KKB16
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Blister Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLF | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CLF1210267K1%100PPM/KKB16
This table gives cross-reference parts and alternative options found for CLF1210267K1%100PPM/KKB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF1210267K1%100PPM/KKB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTE2673F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF1210267K1%100PPM/KKB16 vs RK73H2ELTE2673F |
RMCF1210FT267K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CLF1210267K1%100PPM/KKB16 vs RMCF1210FT267K |
RMF13FT2673 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 267000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CLF1210267K1%100PPM/KKB16 vs RMF13FT2673 |
RK73H2ELTDD2673F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF1210267K1%100PPM/KKB16 vs RK73H2ELTDD2673F |
ERJ14NF2673U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CLF1210267K1%100PPM/KKB16 vs ERJ14NF2673U |
CLF1210267K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CLF1210267K1%100PPM/KKB16 vs CLF1210267K1%100PPM/KNS |
RK73H2ELTED2673F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF1210267K1%100PPM/KKB16 vs RK73H2ELTED2673F |
ERJP14F2673U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CLF1210267K1%100PPM/KKB16 vs ERJP14F2673U |
CLF1210267K1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CLF1210267K1%100PPM/KKB16 vs CLF1210267K1%100PPM/KKB4 |
CR352673FV | Fixed Resistor, 0.25W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CLF1210267K1%100PPM/KKB16 vs CR352673FV |