RMF13FT2673
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 267000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RMF13FT2673 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for RMF13FT2673 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMF13FT2673 by TA-I Technology Co Ltd

RMF13FT2673
TA-I Technology Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
267000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMF13FT2673
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 267000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RMF13FT2673

This table gives cross-reference parts and alternative options found for RMF13FT2673. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF13FT2673, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ELTE2673F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMF13FT2673 vs RK73H2ELTE2673F
RMCF1210FT267K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc RMF13FT2673 vs RMCF1210FT267K
RK73H2ELTDD2673F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMF13FT2673 vs RK73H2ELTDD2673F
ERJ14NF2673U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components RMF13FT2673 vs ERJ14NF2673U
CLF1210267K1%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RMF13FT2673 vs CLF1210267K1%100PPM/KNS
RK73H2ELTED2673F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMF13FT2673 vs RK73H2ELTED2673F
ERJP14F2673U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components RMF13FT2673 vs ERJP14F2673U
CLF1210267K1%100PPM/KKB4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RMF13FT2673 vs CLF1210267K1%100PPM/KKB4
CR352673FV Fixed Resistor, 0.25W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Hokuriku Electric Industry Co Ltd RMF13FT2673 vs CR352673FV
WF10P2673FTL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMF13FT2673 vs WF10P2673FTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMF13FT2673 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMF13FT2673 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RMF13FT2673 would you like to use for your alert(s)?
  • Please alert me when RMF13FT2673 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMF13FT2673 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMF13FT2673 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMF13FT2673 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMF13FT2673.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMF13FT2673 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: