Part Details for CLF1210154K0.5%100PPM/KNB8 by Microtech GmbH Electronic
Overview of CLF1210154K0.5%100PPM/KNB8 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLF1210154K0.5%100PPM/KNB8
CLF1210154K0.5%100PPM/KNB8 CAD Models
CLF1210154K0.5%100PPM/KNB8 Part Data Attributes
|
CLF1210154K0.5%100PPM/KNB8
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF1210154K0.5%100PPM/KNB8
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Blister Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLF | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CLF1210154K0.5%100PPM/KNB8
This table gives cross-reference parts and alternative options found for CLF1210154K0.5%100PPM/KNB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF1210154K0.5%100PPM/KNB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTD1543D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF1210154K0.5%100PPM/KNB8 vs RK73H2ETTD1543D |
CR1210-2W-1543DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CLF1210154K0.5%100PPM/KNB8 vs CR1210-2W-1543DT-13 |
CR1210-2W-1543DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CLF1210154K0.5%100PPM/KNB8 vs CR1210-2W-1543DT |
RMSW35K1543DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CLF1210154K0.5%100PPM/KNB8 vs RMSW35K1543DB |
RCA1210154K0.5%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CLF1210154K0.5%100PPM/KNB8 vs RCA1210154K0.5%100ET5E3 |
RK73H2ETTE1543D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF1210154K0.5%100PPM/KNB8 vs RK73H2ETTE1543D |
RC1210DR-13154KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CLF1210154K0.5%100PPM/KNB8 vs RC1210DR-13154KL |
RMC35K1543DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CLF1210154K0.5%100PPM/KNB8 vs RMC35K1543DTE |
ERJP14D1543U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CLF1210154K0.5%100PPM/KNB8 vs ERJP14D1543U |
RK73H2ETTED1543D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF1210154K0.5%100PPM/KNB8 vs RK73H2ETTED1543D |