RCA1210154K0.5%100ET5E3
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,

Overview of RCA1210154K0.5%100ET5E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for RCA1210154K0.5%100ET5E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCA1210154K0.5%100ET5E3 by Vishay Intertechnologies

RCA1210154K0.5%100ET5E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Paper, 11 1/4 Inch
Rated Power Dissipation (P)
0.5 W
Reference Standard
AEC-Q200
Resistance
154000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RCA1210154K0.5%100ET5E3
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for RCA1210154K0.5%100ET5E3

This table gives cross-reference parts and alternative options found for RCA1210154K0.5%100ET5E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA1210154K0.5%100ET5E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ELTE1543D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RCA1210154K0.5%100ET5E3 vs RK73H2ELTE1543D
CLF1210154K0.5%100PPM/KNB8 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RCA1210154K0.5%100ET5E3 vs CLF1210154K0.5%100PPM/KNB8
RK73H2ELTDD1543D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RCA1210154K0.5%100ET5E3 vs RK73H2ELTDD1543D
RK73H2ELTED1543D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RCA1210154K0.5%100ET5E3 vs RK73H2ELTED1543D
RM13DTN1543 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 154000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE TA-I Technology Co Ltd RCA1210154K0.5%100ET5E3 vs RM13DTN1543
RTT121543DP4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Ralec RCA1210154K0.5%100ET5E3 vs RTT121543DP4
RC1210DR-07154KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP YAGEO Corporation RCA1210154K0.5%100ET5E3 vs RC1210DR-07154KL
RK73H2ELBK1543D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RCA1210154K0.5%100ET5E3 vs RK73H2ELBK1543D
RK73H2ERTBK1543D RES,SMT,THICK FILM,154K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE KOA Corporation RCA1210154K0.5%100ET5E3 vs RK73H2ERTBK1543D
CR1210-2W-1543DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD RCA1210154K0.5%100ET5E3 vs CR1210-2W-1543DT-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCA1210154K0.5%100ET5E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCA1210154K0.5%100ET5E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCA1210154K0.5%100ET5E3 would you like to use for your alert(s)?
  • Please alert me when RCA1210154K0.5%100ET5E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCA1210154K0.5%100ET5E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCA1210154K0.5%100ET5E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCA1210154K0.5%100ET5E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCA1210154K0.5%100ET5E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCA1210154K0.5%100ET5E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: