Part Details for CLC420AJFQML by Texas Instruments
Overview of CLC420AJFQML by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC420AJFQML
CLC420AJFQML CAD Models
CLC420AJFQML Part Data Attributes
|
CLC420AJFQML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC420AJFQML
Texas Instruments
OP-AMP, 2000uV OFFSET-MAX, 300MHz BAND WIDTH, CDIP8, CERDIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 1100 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 300000 | |
Voltage Gain-Min | 400 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for CLC420AJFQML
This table gives cross-reference parts and alternative options found for CLC420AJFQML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC420AJFQML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9175801MPC | Operational Amplifier, 1 Func, 3500uV Offset-Max, CDIP8, | Comlinear Corporation | CLC420AJFQML vs 5962-9175801MPC |
5962F9175801MPX | IC OP-AMP, 3500 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC420AJFQML vs 5962F9175801MPX |
CLC420AJP | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8, | Comlinear Corporation | CLC420AJFQML vs CLC420AJP |
5962-9175801MPX | Operational Amplifier, 1 Func, 3500uV Offset-Max, CDIP8, | Rochester Electronics LLC | CLC420AJFQML vs 5962-9175801MPX |
CLC420AJ-MLS | IC OP-AMP, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC420AJFQML vs CLC420AJ-MLS |
5962F9175801MPA | IC OP-AMP, 3500 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC420AJFQML vs 5962F9175801MPA |
CLC420AJ-QML | IC OP-AMP, 2000 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC420AJFQML vs CLC420AJ-QML |
5962-9175801MPA | IC OP-AMP, 3500 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC420AJFQML vs 5962-9175801MPA |
CLC420AJP | IC OP-AMP, 2000 uV OFFSET-MAX, 300 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | CLC420AJFQML vs CLC420AJP |
5962-9175801MPA | Operational Amplifier, 1 Func, 3500uV Offset-Max, CDIP8, | Comlinear Corporation | CLC420AJFQML vs 5962-9175801MPA |