CLC415A8B
Description: VIDEO AMPLIFIER, CDIP14, HERMETIC SEALED, CERDIP-14

Overview of CLC415A8B by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CLC415A8B by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLC415A8B by Texas Instruments

CLC415A8B
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
R-CDIP-T14
JESD-609 Code
e0
Length
19.43 mm
Number of Functions
4
Number of Terminals
14
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CLC415A8B
    Texas Instruments
    VIDEO AMPLIFIER, CDIP14, HERMETIC SEALED, CERDIP-14
    VS

Alternate Parts for CLC415A8B

This table gives cross-reference parts and alternative options found for CLC415A8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC415A8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLC415A8D IC VIDEO AMPLIFIER, CDIP14, SIDE BRAZED, CERAMIC, DIP-14, Audio/Video Amplifier National Semiconductor Corporation CLC415A8B vs CLC415A8D
Part Number Description Manufacturer Compare
AD8002ANZ 2 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, DIP-8 Analog Devices Inc CLC415A8B vs AD8002ANZ
EL2180CS-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SO-8 Intersil Corporation CLC415A8B vs EL2180CS-T7
AD8004AN IC VIDEO AMPLIFIER, PDIP14, PLASTIC, DIP-14, Audio/Video Amplifier Analog Devices Inc CLC415A8B vs AD8004AN
MAX4395ESD-T Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO14, 0.150 INCH, MS-012-AB, SO-14 Maxim Integrated Products CLC415A8B vs MAX4395ESD-T
EL5160IWZ Video Amplifier, 1 Channel(s), 1 Func, PDSO6 Renesas Electronics Corporation CLC415A8B vs EL5160IWZ
EL5160ISZ-T7 200MHz Low-power Current Feedback Amplifiers, SOICN, /Reel Renesas Electronics Corporation CLC415A8B vs EL5160ISZ-T7
EL2160CM VIDEO AMPLIFIER, PDSO16, SO-16 Intersil Corporation CLC415A8B vs EL2160CM
AD8056AR Low Cost, Dual, 300 MHz Voltage Feedback Amplifier Analog Devices Inc CLC415A8B vs AD8056AR
5962-9305501MCA Video Amplifier, 1 Channel(s), 4 Func, CDIP14, CERDIP-14 Comlinear Corporation CLC415A8B vs 5962-9305501MCA
CLC411AJE-TR9 Video Amplifier, 1 Func, Bipolar, PDSO8, Comlinear Corporation CLC415A8B vs CLC411AJE-TR9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLC415A8B by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLC415A8B by Texas Instruments

Select Manufacturer
Which Manufacturer of CLC415A8B would you like to use for your alert(s)?
  • Please alert me when CLC415A8B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLC415A8B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLC415A8B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLC415A8B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLC415A8B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLC415A8B by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: