Datasheets
CLC410AJE by:

Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8,

Part Details for CLC410AJE by Comlinear Corporation

Overview of CLC410AJE by Comlinear Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Transportation and Logistics Healthcare Telecommunications Automotive

Part Details for CLC410AJE

CLC410AJE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CLC410AJE Part Data Attributes:

CLC410AJE Comlinear Corporation
Buy Now Datasheet
Compare Parts:
CLC410AJE Comlinear Corporation Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer COMLINEAR CORP
Package Description SOP, SOP8,.25
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 20 µA
Bias Current-Max (IIB) @25C 20 µA
Common-mode Reject Ratio-Min 45 dB
Common-mode Reject Ratio-Nom 50 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Low-Offset NO
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Slew Rate-Min 430 V/us
Slew Rate-Nom 700 V/us
Supply Current-Max 18 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Voltage Gain-Min 1
Wideband YES

Alternate Parts for CLC410AJE

This table gives cross-reference parts and alternative options found for CLC410AJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC410AJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CLC410AJE-TR13 OP-AMP, 5000uV OFFSET-MAX, 200MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Texas Instruments CLC410AJE vs CLC410AJE-TR13
CLC410AJE-TR13 Video Amplifier Rochester Electronics LLC CLC410AJE vs CLC410AJE-TR13
CLC410AJE IC OP-AMP, 5000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8, Operational Amplifier National Semiconductor Corporation CLC410AJE vs CLC410AJE
CLC410AJE Video Amplifier Rochester Electronics LLC CLC410AJE vs CLC410AJE
CLC410AJE 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, SOIC-8 Texas Instruments CLC410AJE vs CLC410AJE
Part Number Description Manufacturer Compare
CLC410AJP Video Amplifier Rochester Electronics LLC CLC410AJE vs CLC410AJP
CLC412AJE-TR9 Video Amplifier, 2 Func, Bipolar, PDSO8, Comlinear Corporation CLC410AJE vs CLC412AJE-TR9
CLC410AJP 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, MDIP-8 Texas Instruments CLC410AJE vs CLC410AJP
CLC410AJE-TR13 OP-AMP, 5000uV OFFSET-MAX, 200MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Texas Instruments CLC410AJE vs CLC410AJE-TR13
LMH6715MA IC 2 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier National Semiconductor Corporation CLC410AJE vs LMH6715MA
CLC409AJE-TR13 Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Rochester Electronics LLC CLC410AJE vs CLC409AJE-TR13
CLC410AJE-TR13 Video Amplifier Rochester Electronics LLC CLC410AJE vs CLC410AJE-TR13
CLC412AJE-TR13 Video Amplifier, 2 Func, Bipolar, PDSO8, Comlinear Corporation CLC410AJE vs CLC412AJE-TR13
CLC406AJE Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8 Rochester Electronics LLC CLC410AJE vs CLC406AJE
CLC410AJE 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, SOIC-8 Texas Instruments CLC410AJE vs CLC410AJE

CLC410AJE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLC410AJE by Comlinear Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLC410AJE by Comlinear Corporation

  • Please alert me when CLC410AJE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CLC410AJE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLC410AJE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CLC410AJE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLC410AJE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLC410AJE by Comlinear Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: