Part Details for CLC409AJE by National Semiconductor Corporation
Overview of CLC409AJE by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLC409AJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4038 |
|
RFQ | ||
|
Bristol Electronics | 1629 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 1493 |
|
$2.3419 / $5.7120 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 3230 |
|
$2.7011 / $7.7175 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 1194 |
|
$2.6775 / $7.6500 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 1170 |
|
$2.7011 / $7.7175 | Buy Now |
|
Rochester Electronics | CLC409 - Operational Amplifier, 1 Func, 9500uV Offset-Max, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$3.4300 / $4.0400 | Buy Now |
Part Details for CLC409AJE
CLC409AJE CAD Models
CLC409AJE Part Data Attributes
|
CLC409AJE
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC409AJE
National Semiconductor Corporation
Operational Amplifier, 1 Func, 9500uV Offset-Max, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 22 µA | |
Common-mode Reject Ratio-Nom | 50 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1000 V/us | |
Slew Rate-Nom | 1200 V/us | |
Supply Current-Max | 14.2 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for CLC409AJE
This table gives cross-reference parts and alternative options found for CLC409AJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC409AJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC409AJE | Operational Amplifier, 1 Func, 9500uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | CLC409AJE vs CLC409AJE |
CLC409AJE | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, PDSO8, | Comlinear Corporation | CLC409AJE vs CLC409AJE |
CLC409AJE-TR13 | OP-AMP, 4500uV OFFSET-MAX, 350MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CLC409AJE vs CLC409AJE-TR13 |
CLC409AJE-TR13 | IC OP-AMP, 4500 uV OFFSET-MAX, 350 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Operational Amplifier | National Semiconductor Corporation | CLC409AJE vs CLC409AJE-TR13 |
CLC409AJE | OP-AMP, 9500uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | CLC409AJE vs CLC409AJE |