-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY CONSUMER CIRCUIT, PQFP44, MERTIC, PLASTIC, QFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLC021AVGZ-5.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC021AVGZ-5.0
Texas Instruments
SPECIALTY CONSUMER CIRCUIT, PQFP44, MERTIC, PLASTIC, QFP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | MERTIC, PLASTIC, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for CLC021AVGZ-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC021AVGZ-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC021AVGZ-5.0/NOPB | SMPTE 259M Digital Video Serializer with EDH Generation/Insertion 44-QFP 0 to 70 | Texas Instruments | CLC021AVGZ-5.0 vs CLC021AVGZ-5.0/NOPB |
CLC021AVGZ-5.0 | IC SPECIALTY CONSUMER CIRCUIT, PQFP44, MERTIC, PLASTIC, QFP-44, Consumer IC:Other | National Semiconductor Corporation | CLC021AVGZ-5.0 vs CLC021AVGZ-5.0 |
CLC021AVGZ-5.0/NOPB | IC SPECIALTY CONSUMER CIRCUIT, PQFP44, MERTIC, PLASTIC, QFP-44, Consumer IC:Other | National Semiconductor Corporation | CLC021AVGZ-5.0 vs CLC021AVGZ-5.0/NOPB |