There are no models available for this part yet.
Overview of CLC021AVGZ-5.0/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for CLC021AVGZ-5.0/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 28 |
|
RFQ | ||||
Rochester Electronics | CLC021 SMPTE 259M Digital Video Serializer with EDH Generation/Insertion RoHS: Compliant Status: Active Min Qty: 1 | 778 |
|
$28.2900 / $33.2800 | Buy Now |
CAD Models for CLC021AVGZ-5.0/NOPB by National Semiconductor Corporation
Part Data Attributes for CLC021AVGZ-5.0/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
MERTIC, PLASTIC, QFP-44
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP44,.5SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.45 mm
|
Supply Current-Max
|
60 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
10 mm
|
Alternate Parts for CLC021AVGZ-5.0/NOPB
This table gives cross-reference parts and alternative options found for CLC021AVGZ-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC021AVGZ-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC021AVGZ-5.0/NOPB | SMPTE 259M Digital Video Serializer with EDH Generation/Insertion 44-QFP 0 to 70 | Texas Instruments | CLC021AVGZ-5.0/NOPB vs CLC021AVGZ-5.0/NOPB |
CLC021AVGZ-5.0 | SPECIALTY CONSUMER CIRCUIT, PQFP44, MERTIC, PLASTIC, QFP-44 | Texas Instruments | CLC021AVGZ-5.0/NOPB vs CLC021AVGZ-5.0 |
CLC021AVGZ-5.0 | IC SPECIALTY CONSUMER CIRCUIT, PQFP44, MERTIC, PLASTIC, QFP-44, Consumer IC:Other | National Semiconductor Corporation | CLC021AVGZ-5.0/NOPB vs CLC021AVGZ-5.0 |