CLC002MAX
Description: IC,LINE DRIVER,1 DRIVER,SOP,8PIN,PLASTIC

Overview of CLC002MAX by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for CLC002MAX by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CLC002MAX-ND
DigiKey LINE DRIVER/RECEIVER, 1 DRIVER Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 10000
In Stock
  • 47 $6.4900
$6.4900 Buy Now
Rochester Electronics CLC002 - Line Driver/Receiver, 1 Driver, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 10000
  • 1 $6.5500
  • 25 $6.4200
  • 100 $6.1600
  • 500 $5.9000
  • 1,000 $5.5700
$5.5700 / $6.5500 Buy Now

CAD Models for CLC002MAX by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLC002MAX by National Semiconductor Corporation

CLC002MAX
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
1
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
0.75 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. CLC002MAX
    National Semiconductor Corporation
    IC,LINE DRIVER,1 DRIVER,SOP,8PIN,PLASTIC
    VS

Related Parts for CLC002MAX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLC002MAX by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLC002MAX by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of CLC002MAX would you like to use for your alert(s)?
  • Please alert me when CLC002MAX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLC002MAX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLC002MAX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLC002MAX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLC002MAX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLC002MAX by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: