CL65BG181KPE
Description: CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of CL65BG181KPE by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CL65BG181KPE by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL65BG181KPE by Vishay Sprague

CL65BG181KPE
Vishay Sprague
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY TANSITOR
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
STANDARD: MIL-C-3965/4
Capacitance
180 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
Leakage Current
0.002 mA
Manufacturer Series
CL65
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Surface Mount
NO
Tan Delta
0.543
Terminal Shape
WIRE
Want to compare parts?
  1. CL65BG181KPE
    Vishay Sprague
    CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for CL65BG181KPE

This table gives cross-reference parts and alternative options found for CL65BG181KPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL65BG181KPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CT69FEB180MK025V Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED Firadec CL65BG181KPE vs CT69FEB180MK025V
CT9C180MK025V Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED Firadec CL65BG181KPE vs CT9C180MK025V
CT9CRC180UF+/-10%25V Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CL65BG181KPE vs CT9CRC180UF+/-10%25V
CT69FC180MK025V Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED Firadec CL65BG181KPE vs CT69FC180MK025V
DCT79187X9025CTC Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CL65BG181KPE vs DCT79187X9025CTC
CT4EB180MK025V Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CL65BG181KPE vs CT4EB180MK025V
T290C187K025RSC100 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague CL65BG181KPE vs T290C187K025RSC100
T292C187K025RS CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation CL65BG181KPE vs T292C187K025RS
T292C187K025PS CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation CL65BG181KPE vs T292C187K025PS
M39006/220537 Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc CL65BG181KPE vs M39006/220537

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL65BG181KPE by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL65BG181KPE by Vishay Sprague

  • Please alert me when CL65BG181KPE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL65BG181KPE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL65BG181KPE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL65BG181KPE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL65BG181KPE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL65BG181KPE by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: