There are no models available for this part yet.
Overview of CL580-0335-8-05 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-335 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
MSS1210-335KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
LPS5030-335MRC | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT |
CAD Models for CL580-0335-8-05 by Hirose Electric Co Ltd
Part Data Attributes for CL580-0335-8-05 by Hirose Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Connector Type
|
FFC/FPC CONNECTOR
|
Alternate Parts for CL580-0335-8-05
This table gives cross-reference parts and alternative options found for CL580-0335-8-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL580-0335-8-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH29DJ-100S-0.2SHW(99) | Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.008 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | CL580-0335-8-05 vs FH29DJ-100S-0.2SHW(99) |
FH29DJ-100S-0.2SHW(05) | Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.008 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | CL580-0335-8-05 vs FH29DJ-100S-0.2SHW(05) |