CL580-0335-8-05
vs
FH29DJ-100S-0.2SHW(05)
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Connector Type |
FFC/FPC CONNECTOR
|
FFC/FPC CONNECTOR
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Hirose
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Finish Termination |
|
Gold (Au)
|
Contact Material |
|
NOT SPECIFIED
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
100 mΩ
|
Contact Style |
|
BELLOWED TYPE
|
Durability |
|
20 Cycles
|
Filter Feature |
|
NO
|
Insulation Resistance |
|
500000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code |
|
e4
|
Mating Contact Pitch |
|
0.008 inch
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
3.9878 mm
|
Reference Standard |
|
UL
|
Terminal Pitch |
|
0.381 mm
|
Termination Type |
|
SURFACE MOUNT
|
Total Number of Contacts |
|
100
|
|
|
|
Compare CL580-0335-8-05 with alternatives
Compare FH29DJ-100S-0.2SHW(05) with alternatives